HM2P87PDF131Z1
Description: Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal

Overview of HM2P87PDF131Z1 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for HM2P87PDF131Z1 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM2P87PDF131Z1 by Amphenol FCi

HM2P87PDF131Z1
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
44 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE
Connector Type
BOARD CONNECTOR
Contact Finish Termination
GOLD (16) OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
10
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
220
UL Flammability Code
94V-0
Want to compare parts?
  1. HM2P87PDF131Z1
    Amphenol FCi
    Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal
    VS

Alternate Parts for HM2P87PDF131Z1

This table gives cross-reference parts and alternative options found for HM2P87PDF131Z1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P87PDF131Z1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM2P87PN8111GL Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P87PDF131Z1 vs HM2P87PN8111GL
HM2P87PNA1W5GL Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2P87PDF131Z1 vs HM2P87PNA1W5GL
HM2P87PKC1H5GF Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P87PDF131Z1 vs HM2P87PKC1H5GF
HM2P87PDA1N1E9LF Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM2P87PDF131Z1 vs HM2P87PDA1N1E9LF
HM2P87PM8114GC Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P87PDF131Z1 vs HM2P87PM8114GC
HM2P87PNA161GF Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2P87PDF131Z1 vs HM2P87PNA161GF
HM2P87PAC135Z1 Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P87PDF131Z1 vs HM2P87PAC135Z1
HM2P87PM8114GC Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2P87PDF131Z1 vs HM2P87PM8114GC
HM2P87PDA1N1E9LF Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P87PDF131Z1 vs HM2P87PDA1N1E9LF
HM2P87PN81W4GC Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P87PDF131Z1 vs HM2P87PN81W4GC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM2P87PDF131Z1 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM2P87PDF131Z1 by Amphenol FCi

  • Please alert me when HM2P87PDF131Z1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM2P87PDF131Z1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM2P87PDF131Z1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM2P87PDF131Z1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM2P87PDF131Z1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM2P87PDF131Z1 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: