Part Details for HM2P71PN5114GLLF by Amphenol FCi
Overview of HM2P71PN5114GLLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2P71PN5114GLLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73468916
|
RS | HM2P71PN5114GLLF-MPAC5RSTPFHDR CNRTYPB19 | Amphenol FCI (Amphenol CS) HM2P71PN5114GLLF Min Qty: 1152 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6800 | RFQ |
DISTI #
BRGHM2P71PN5114GLLF
|
Heilind Electronics | HM2P71PN5114GLLF-MPAC5RSTPFHDR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2P71PN5114GLLF
|
Interstate Connecting Components | HM2P71PN5114GLLF-MPAC5RSTPFHDR | 0 |
|
Buy Now |
Part Details for HM2P71PN5114GLLF
HM2P71PN5114GLLF CAD Models
HM2P71PN5114GLLF Part Data Attributes
|
HM2P71PN5114GLLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P71PN5114GLLF
Amphenol FCi
Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 38 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 133 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P71PN5114GLLF
This table gives cross-reference parts and alternative options found for HM2P71PN5114GLLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P71PN5114GLLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P71PN5114GLLF | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B19, 95 Signal Pin, Press Fit Tail, 500 mating cycles-Rear Plug up and ROHS Compliant | Amphenol Communications Solutions | HM2P71PN5114GLLF vs HM2P71PN5114GLLF |