Part Details for HM2P70PN511FGF by Amphenol FCi
Overview of HM2P70PN511FGF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HM2P70PN511FGF
HM2P70PN511FGF CAD Models
HM2P70PN511FGF Part Data Attributes
|
HM2P70PN511FGF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P70PN511FGF
Amphenol FCi
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 44 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (31) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P70PN511FGF
This table gives cross-reference parts and alternative options found for HM2P70PN511FGF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P70PN511FGF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P07PDJ341E9LF | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P70PN511FGF vs HM2P07PDJ341E9LF |
HM2P07PDS271N9 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P70PN511FGF vs HM2P07PDS271N9 |
HM2P07PKE127GC | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P70PN511FGF vs HM2P07PKE127GC |
HM2P07PKT1H9GLLF | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P70PN511FGF vs HM2P07PKT1H9GLLF |
HM2P70PNE114GFLF | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P70PN511FGF vs HM2P70PNE114GFLF |
HM2P07PDT1E1N9 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P70PN511FGF vs HM2P07PDT1E1N9 |
HM2P07PDT181N9 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P70PN511FGF vs HM2P07PDT181N9 |
HM2P07PDF310GL | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P70PN511FGF vs HM2P07PDF310GL |
HM2P07PMF184GC | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P70PN511FGF vs HM2P07PMF184GC |
HM2P07PDA1L1Z1 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P70PN511FGF vs HM2P07PDA1L1Z1 |