Part Details for HM2P66PDS2R1E9LF by Amphenol FCi
Overview of HM2P66PDS2R1E9LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2P66PDS2R1E9LF
HM2P66PDS2R1E9LF CAD Models
HM2P66PDS2R1E9LF Part Data Attributes
|
HM2P66PDS2R1E9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P66PDS2R1E9LF
Amphenol FCi
Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 36 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (40) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 146 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P66PDS2R1E9LF
This table gives cross-reference parts and alternative options found for HM2P66PDS2R1E9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P66PDS2R1E9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P66PM5111E9 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit/Wire Wrap Terminal | Amphenol FCi | HM2P66PDS2R1E9LF vs HM2P66PM5111E9 |
HM2P66PDF2X5Z1LF | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P66PDS2R1E9LF vs HM2P66PDF2X5Z1LF |
HM2P66PKF2W5N9 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit/Wire Wrap Terminal, | Amphenol Communications Solutions | HM2P66PDS2R1E9LF vs HM2P66PKF2W5N9 |
HM2P66PC5111Z1LF | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P66PDS2R1E9LF vs HM2P66PC5111Z1LF |
HM2P66PDG3C1Z1 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P66PDS2R1E9LF vs HM2P66PDG3C1Z1 |
HM2P68PDF2X5Z1 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P66PDS2R1E9LF vs HM2P68PDF2X5Z1 |
HM2P66PNE124GCLF | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P66PDS2R1E9LF vs HM2P66PNE124GCLF |
HM2P66PC5111Z1LF | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P66PDS2R1E9LF vs HM2P66PC5111Z1LF |
HM2P66PKF2U5GFLF | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB 22, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | Amphenol Communications Solutions | HM2P66PDS2R1E9LF vs HM2P66PKF2U5GFLF |
HM2P66PC5111Z1 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P66PDS2R1E9LF vs HM2P66PC5111Z1 |