There are no models available for this part yet.
Overview of HM2P65PDE1R0N9LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P65PDE1R0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for HM2P65PDE1R0N9LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73468639
|
RS | HM2P65PDE1R0N9LF-MPAC5RSTPFHDR CNRTYPAB25 | Amphenol FCI (Amphenol CS) HM2P65PDE1R0N9LF Min Qty: 1152 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 | RFQ | |
DISTI #
BRGHM2P65PDE1R0N9LF
|
Heilind Electronics | HM2P65PDE1R0N9LF-MPAC5RSTPFHDR | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
30690971
|
Verical | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type AB 25 Pos with 125 signal pins and RoHS compatabile RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 1972 |
|
$2.1200 / $2.3000 | Buy Now | |
DISTI #
65691178
|
Verical | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type AB 25 Pos with 125 signal pins and RoHS compatabile RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 254 |
|
$2.1200 / $2.3000 | Buy Now | |
DISTI #
BRGHM2P65PDE1R0N9LF
|
Interstate Connecting Components | HM2P65PDE1R0N9LF-MPAC5RSTPFHDR | 0 |
|
Buy Now | ||
Chip 1 Exchange | INSTOCK | 2893 |
|
RFQ |
CAD Models for HM2P65PDE1R0N9LF by Amphenol FCi
Part Data Attributes for HM2P65PDE1R0N9LF by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
5
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
125
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HM2P65PDE1R0N9LF
This table gives cross-reference parts and alternative options found for HM2P65PDE1R0N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P65PDE1R0N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P08PM51T0GL | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P65PDE1R0N9LF vs HM2P08PM51T0GL |
HM2P08PDR1G0E9LF | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P65PDE1R0N9LF vs HM2P08PDR1G0E9LF |
467-6125-E14 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | HM2P65PDE1R0N9LF vs 467-6125-E14 |
467-8125-E41 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | HM2P65PDE1R0N9LF vs 467-8125-E41 |
HM2P08PC5110E9 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P65PDE1R0N9LF vs HM2P08PC5110E9 |
467-8025-C22 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | HM2P65PDE1R0N9LF vs 467-8025-C22 |
HM2P08PD5150E9LF | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P65PDE1R0N9LF vs HM2P08PD5150E9LF |
HM2P08PDE2T0NEN | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P65PDE1R0N9LF vs HM2P08PDE2T0NEN |
HM2P65PDP2Y0N9LF | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | Amphenol Communications Solutions | HM2P65PDE1R0N9LF vs HM2P65PDP2Y0N9LF |
467-5025-A21 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | HM2P65PDE1R0N9LF vs 467-5025-A21 |