Part Details for HM2P11PD5111Z1 by Amphenol Communications Solutions
Overview of HM2P11PD5111Z1 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2P11PD5111Z1
HM2P11PD5111Z1 CAD Models
HM2P11PD5111Z1 Part Data Attributes
|
HM2P11PD5111Z1
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2P11PD5111Z1
Amphenol Communications Solutions
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 22 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 77 |
Alternate Parts for HM2P11PD5111Z1
This table gives cross-reference parts and alternative options found for HM2P11PD5111Z1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P11PD5111Z1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM2P11PD5111Z1 | Amphenol FCi | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | HM2P11PD5111Z1 vs HM2P11PD5111Z1 |
HM2P11PD5111N9 | Amphenol FCi | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Guide Slot, Receptacle | HM2P11PD5111Z1 vs HM2P11PD5111N9 |
HM2P11PD5111Z1LF | Amphenol Communications Solutions | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HM2P11PD5111Z1 vs HM2P11PD5111Z1LF |
HM2P11PD5111N9LF | Amphenol FCi | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HM2P11PD5111Z1 vs HM2P11PD5111N9LF |
HM2P11PD5111E9 | Amphenol Communications Solutions | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | HM2P11PD5111Z1 vs HM2P11PD5111E9 |
HM2P11PD5111E9 | Amphenol FCi | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | HM2P11PD5111Z1 vs HM2P11PD5111E9 |
HM2P11PD5111E9LF | Amphenol FCi | Check for Price | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HM2P11PD5111Z1 vs HM2P11PD5111E9LF |