Part Details for HM2P09PME1U0GC by Amphenol FCi
Overview of HM2P09PME1U0GC by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2P09PME1U0GC
HM2P09PME1U0GC CAD Models
HM2P09PME1U0GC Part Data Attributes
|
HM2P09PME1U0GC
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P09PME1U0GC
Amphenol FCi
Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (16) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P09PME1U0GC
This table gives cross-reference parts and alternative options found for HM2P09PME1U0GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P09PME1U0GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0544910559 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | HM2P09PME1U0GC vs 0544910559 |
HM2P09PDA2M0Z1 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P09PME1U0GC vs HM2P09PDA2M0Z1 |
HM2P09PNU2F0GC | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P09PME1U0GC vs HM2P09PNU2F0GC |
HM2P09PDS2F0E9 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P09PME1U0GC vs HM2P09PDS2F0E9 |
HM2P09PNU2F0GF | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P09PME1U0GC vs HM2P09PNU2F0GF |
HM2P09PDP130E9LF | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P09PME1U0GC vs HM2P09PDP130E9LF |
HM2P09PNS2C0GLLF | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P09PME1U0GC vs HM2P09PNS2C0GLLF |
HM2P80PT5110GLLF | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P09PME1U0GC vs HM2P80PT5110GLLF |
HM2P09PDS1J0E9 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P09PME1U0GC vs HM2P09PDS1J0E9 |
HM2P11PDF1G0N9LF | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P09PME1U0GC vs HM2P11PDF1G0N9LF |