HM2P08Z5110GFL1
Description: Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,

Overview of HM2P08Z5110GFL1 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HM2P08Z5110GFL1 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM2P08Z5110GFL1 by Amphenol Communications Solutions

HM2P08Z5110GFL1
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (31) OVER NICKEL
Contact Finish Termination
TIN LEAD (2)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
7
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
175
UL Flammability Code
94V-0
Want to compare parts?
  1. HM2P08Z5110GFL1
    Amphenol Communications Solutions
    Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
    VS

Alternate Parts for HM2P08Z5110GFL1

This table gives cross-reference parts and alternative options found for HM2P08Z5110GFL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P08Z5110GFL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM2P08PKE127GCLF Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P08Z5110GFL1 vs HM2P08PKE127GCLF
HM2P08PK5117GL Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2P08Z5110GFL1 vs HM2P08PK5117GL
HM2P88PNA130GCLF Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM2P08Z5110GFL1 vs HM2P88PNA130GCLF
HM2P08PMS124GC Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P08Z5110GFL1 vs HM2P08PMS124GC
HM2P08PMS124GL Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2P08Z5110GFL1 vs HM2P08PMS124GL
HM2P08PKU1N1GF Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P08Z5110GFL1 vs HM2P08PKU1N1GF
HM2P08PMF194GFLF Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P08Z5110GFL1 vs HM2P08PMF194GFLF
HM2P08PDP1H1Z1LF Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM2P08Z5110GFL1 vs HM2P08PDP1H1Z1LF
HM2P08PDR161E9LF Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P08Z5110GFL1 vs HM2P08PDR161E9LF
HM2P08PKA234GLLF Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P08Z5110GFL1 vs HM2P08PKA234GLLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM2P08Z5110GFL1 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM2P08Z5110GFL1 by Amphenol Communications Solutions

  • Please alert me when HM2P08Z5110GFL1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM2P08Z5110GFL1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM2P08Z5110GFL1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM2P08Z5110GFL1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM2P08Z5110GFL1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM2P08Z5110GFL1 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: