Part Details for HM2P08PMS120NEN by Amphenol FCi
Overview of HM2P08PMS120NEN by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Part Details for HM2P08PMS120NEN
HM2P08PMS120NEN CAD Models
HM2P08PMS120NEN Part Data Attributes
|
HM2P08PMS120NEN
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P08PMS120NEN
Amphenol FCi
Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P08PMS120NEN
This table gives cross-reference parts and alternative options found for HM2P08PMS120NEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P08PMS120NEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ04-B125MRU-31A | Board Connector, 125 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Japan Aviation Electronics Industry Limited | HM2P08PMS120NEN vs MJ04-B125MRU-31A |
178071125031515 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Kyocera AVX Components | HM2P08PMS120NEN vs 178071125031515 |
467-2125-C72 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | HM2P08PMS120NEN vs 467-2125-C72 |
467-6125-D42 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | HM2P08PMS120NEN vs 467-6125-D42 |
467-9125-A31 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | HM2P08PMS120NEN vs 467-9125-A31 |
HM2P65PME120GLLF | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P08PMS120NEN vs HM2P65PME120GLLF |
467-3125-041 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | HM2P08PMS120NEN vs 467-3125-041 |
467-8125-013 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | HM2P08PMS120NEN vs 467-8125-013 |
467-7125-D02 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | HM2P08PMS120NEN vs 467-7125-D02 |
467-3125-E51 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | HM2P08PMS120NEN vs 467-3125-E51 |