Datasheets
HM2P08PMA210GLLF by:

Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE

Part Details for HM2P08PMA210GLLF by Amphenol Communications Solutions

Overview of HM2P08PMA210GLLF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Part Details for HM2P08PMA210GLLF

HM2P08PMA210GLLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HM2P08PMA210GLLF Part Data Attributes

HM2P08PMA210GLLF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
HM2P08PMA210GLLF Amphenol Communications Solutions Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Termination GOLD (39) OVER NICKEL
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 5
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type PRESS FIT
Total Number of Contacts 125
UL Flammability Code 94V-0

Alternate Parts for HM2P08PMA210GLLF

This table gives cross-reference parts and alternative options found for HM2P08PMA210GLLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P08PMA210GLLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HM2P08PMA210GL Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2P08PMA210GLLF vs HM2P08PMA210GL
Part Number Description Manufacturer Compare
HM2P08PMG2C0GF Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2P08PMA210GLLF vs HM2P08PMG2C0GF
HM2P08PNL210GCLF Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM2P08PMA210GLLF vs HM2P08PNL210GCLF
HM2P08PMG2A0GLLF Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P08PMA210GLLF vs HM2P08PMG2A0GLLF
HM2P08PMG2A0GLLF Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM2P08PMA210GLLF vs HM2P08PMG2A0GLLF
HM2P08PC5150N9 Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2P08PMA210GLLF vs HM2P08PC5150N9
HM2P08PNF340GL Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P08PMA210GLLF vs HM2P08PNF340GL
HM2P08PKF1E0GLLF Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM2P08PMA210GLLF vs HM2P08PKF1E0GLLF
HM2P08PNE120GC Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P08PMA210GLLF vs HM2P08PNE120GC
HM2P08PT5110E9 Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P08PMA210GLLF vs HM2P08PT5110E9
HM2P08PDF390Z1 Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2P08PMA210GLLF vs HM2P08PDF390Z1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM2P08PMA210GLLF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM2P08PMA210GLLF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of HM2P08PMA210GLLF would you like to use for your alert(s)?
  • Please alert me when HM2P08PMA210GLLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM2P08PMA210GLLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM2P08PMA210GLLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM2P08PMA210GLLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM2P08PMA210GLLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM2P08PMA210GLLF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: