HM2P08PKE125GLLF
Description: Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE

Overview of HM2P08PKE125GLLF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for HM2P08PKE125GLLF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM2P08PKE125GLLF by Amphenol Communications Solutions

HM2P08PKE125GLLF
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
25 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
6
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
150
UL Flammability Code
94V-0
Want to compare parts?
  1. HM2P08PKE125GLLF
    Amphenol Communications Solutions
    Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
    VS

Alternate Parts for HM2P08PKE125GLLF

This table gives cross-reference parts and alternative options found for HM2P08PKE125GLLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P08PKE125GLLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM2P08PKE125GL Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2P08PKE125GLLF vs HM2P08PKE125GL
HM2P08PKE125GLLF Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM2P08PKE125GLLF vs HM2P08PKE125GLLF
Part Number Description Manufacturer Compare
492-5125-A74 Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Corporation HM2P08PKE125GLLF vs 492-5125-A74
HM2P08PKP2L5GC Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P08PKE125GLLF vs HM2P08PKP2L5GC
HM2P08PKJ2E5GCLF Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P08PKE125GLLF vs HM2P08PKJ2E5GCLF
HM2P08PKT1M5GFLF Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P08PKE125GLLF vs HM2P08PKT1M5GFLF
HM2P08PKT1M5GCLF Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P08PKE125GLLF vs HM2P08PKT1M5GCLF
HM2P08PDM2G5Z1LF Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P08PKE125GLLF vs HM2P08PDM2G5Z1LF
HM2P08PDJ2C5N9LF Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM2P08PKE125GLLF vs HM2P08PDJ2C5N9LF
HM2P08PKM2R5GCLF Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM2P08PKE125GLLF vs HM2P08PKM2R5GCLF
HM2P08PKL2N5GLLF Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM2P08PKE125GLLF vs HM2P08PKL2N5GLLF
496-5025-031 Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Corporation HM2P08PKE125GLLF vs 496-5025-031

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM2P08PKE125GLLF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM2P08PKE125GLLF by Amphenol Communications Solutions

  • Please alert me when HM2P08PKE125GLLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM2P08PKE125GLLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM2P08PKE125GLLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM2P08PKE125GLLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM2P08PKE125GLLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM2P08PKE125GLLF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: