Part Details for HM2P08PDS1X0N9LF by Amphenol FCi
Overview of HM2P08PDS1X0N9LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PDS1X0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for HM2P08PDS1X0N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73468237
|
RS | HM2P08PDS1X0N9LF-MPAC5RSTPFHDR CNRTYPB LF | Amphenol FCI (Amphenol CS) HM2P08PDS1X0N9LF Min Qty: 1152 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8900 | RFQ |
DISTI #
BRGHM2P08PDS1X0N9LF
|
Heilind Electronics | HM2P08PDS1X0N9LF-MPAC5RSTPFHDR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2P08PDS1X0N9LF
|
Interstate Connecting Components | HM2P08PDS1X0N9LF-MPAC5RSTPFHDR | 0 |
|
Buy Now |
Part Details for HM2P08PDS1X0N9LF
HM2P08PDS1X0N9LF CAD Models
HM2P08PDS1X0N9LF Part Data Attributes
|
HM2P08PDS1X0N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P08PDS1X0N9LF
Amphenol FCi
Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P08PDS1X0N9LF
This table gives cross-reference parts and alternative options found for HM2P08PDS1X0N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P08PDS1X0N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P08PDS1X0N9 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P08PDS1X0N9LF vs HM2P08PDS1X0N9 |
HM2P08PDS1X0E9 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P08PDS1X0N9LF vs HM2P08PDS1X0E9 |
HM2P08PDS1X0N9LF | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | Amphenol Communications Solutions | HM2P08PDS1X0N9LF vs HM2P08PDS1X0N9LF |
HM2P08PDS1X0Z1 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P08PDS1X0N9LF vs HM2P08PDS1X0Z1 |