Part Details for HM2P08PDJ2W1N9LF by Amphenol Communications Solutions
Overview of HM2P08PDJ2W1N9LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2P08PDJ2W1N9LF
HM2P08PDJ2W1N9LF CAD Models
HM2P08PDJ2W1N9LF Part Data Attributes
|
HM2P08PDJ2W1N9LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2P08PDJ2W1N9LF
Amphenol Communications Solutions
Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 50 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (31) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 175 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P08PDJ2W1N9LF
This table gives cross-reference parts and alternative options found for HM2P08PDJ2W1N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P08PDJ2W1N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P08Z5110Z1LF | Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P08PDJ2W1N9LF vs HM2P08Z5110Z1LF |
HM2P08PT5111GE | Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P08PDJ2W1N9LF vs HM2P08PT5111GE |
HM2P08PKH1N1GCLF | Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P08PDJ2W1N9LF vs HM2P08PKH1N1GCLF |
HM2P08PK5119GLLF | Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P08PDJ2W1N9LF vs HM2P08PK5119GLLF |
HM2P08PK5118GLLF | Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P08PDJ2W1N9LF vs HM2P08PK5118GLLF |
HM2P08PCM271Z1 | Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P08PDJ2W1N9LF vs HM2P08PCM271Z1 |
HM2P08PDW111E9 | Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P08PDJ2W1N9LF vs HM2P08PDW111E9 |
HM2P08PKR1A1GLLF | Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P08PDJ2W1N9LF vs HM2P08PKR1A1GLLF |
HM2P08PK5114GF | Board Connector, 175 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P08PDJ2W1N9LF vs HM2P08PK5114GF |
106510-4 | 175 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | HM2P08PDJ2W1N9LF vs 106510-4 |