Part Details for HM2P07PNU1H5GF by Amphenol FCi
Overview of HM2P07PNU1H5GF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PNU1H5GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Part Details for HM2P07PNU1H5GF
HM2P07PNU1H5GF CAD Models
HM2P07PNU1H5GF Part Data Attributes
|
HM2P07PNU1H5GF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P07PNU1H5GF
Amphenol FCi
Board Connector, 112 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Additional Feature | 32 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (31) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 112 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P07PNU1H5GF
This table gives cross-reference parts and alternative options found for HM2P07PNU1H5GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P07PNU1H5GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P07PNUIJ5GFLF | Board Connector, 112 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P07PNU1H5GF vs HM2P07PNUIJ5GFLF |
HM2P67PDU231N9LF | Board Connector, 112 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P07PNU1H5GF vs HM2P67PDU231N9LF |
HM2P67PDU231N9LF | Board Connector, 112 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P07PNU1H5GF vs HM2P67PDU231N9LF |
HM2P67PDU231N9 | Board Connector, 112 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P07PNU1H5GF vs HM2P67PDU231N9 |
HM2P07PNU1G5GC | Board Connector, 112 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P07PNU1H5GF vs HM2P07PNU1G5GC |
HM2P67PDU231Z1 | Board Connector, 112 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P07PNU1H5GF vs HM2P67PDU231Z1 |
HM2P07PNU1J5GF | Board Connector, 112 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P07PNU1H5GF vs HM2P07PNU1J5GF |
HM2P07PNU1G5GC | Board Connector, 112 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P07PNU1H5GF vs HM2P07PNU1G5GC |
HM2P07PNU1G5GL | Board Connector, 112 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P07PNU1H5GF vs HM2P07PNU1G5GL |
HM2P07PNUIJ5GC | Board Connector, 112 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P07PNU1H5GF vs HM2P07PNUIJ5GC |