Part Details for HM2P07PNH270GF by Amphenol FCi
Overview of HM2P07PNH270GF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PNH270GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Part Details for HM2P07PNH270GF
HM2P07PNH270GF CAD Models
HM2P07PNH270GF Part Data Attributes
|
HM2P07PNH270GF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P07PNH270GF
Amphenol FCi
Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (31) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P07PNH270GF
This table gives cross-reference parts and alternative options found for HM2P07PNH270GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P07PNH270GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2-H090-58P5-S-RF | 90 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT | 3M Electronics | HM2P07PNH270GF vs MP2-H090-58P5-S-RF |
MP2-H090-5CP1-S-TR30 | 90 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 3M Electronics | HM2P07PNH270GF vs MP2-H090-5CP1-S-TR30 |
MP2-H090-5KP1-S-FJ | 90 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT | 3M Electronics | HM2P07PNH270GF vs MP2-H090-5KP1-S-FJ |
84859-1002 | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HM2P07PNH270GF vs 84859-1002 |
MP2-H090-53P5-S-KR | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 3M Interconnect | HM2P07PNH270GF vs MP2-H090-53P5-S-KR |
HM2P07PCH290N9 | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P07PNH270GF vs HM2P07PCH290N9 |
MP2-H090-5KP7-S-KR | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 3M Interconnect | HM2P07PNH270GF vs MP2-H090-5KP7-S-KR |
MP2-H090-5HP5-S-RF | 90 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT | 3M Electronics | HM2P07PNH270GF vs MP2-H090-5HP5-S-RF |
73932-9008LF | Board Connector, 90 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P07PNH270GF vs 73932-9008LF |
MP2-H090-53P1-S-TR30 | 90 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 3M Electronics | HM2P07PNH270GF vs MP2-H090-53P1-S-TR30 |