HM2P07PKL2H5GC
Description: Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal,

Overview of HM2P07PKL2H5GC by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for HM2P07PKL2H5GC by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM2P07PKL2H5GC by Amphenol Communications Solutions

HM2P07PKL2H5GC
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
22 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
Connector Type
BOARD CONNECTOR
Contact Finish Termination
GOLD (16) OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
6
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
132
UL Flammability Code
94V-0
Want to compare parts?
  1. HM2P07PKL2H5GC
    Amphenol Communications Solutions
    Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal,
    VS

Alternate Parts for HM2P07PKL2H5GC

This table gives cross-reference parts and alternative options found for HM2P07PKL2H5GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P07PKL2H5GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM2P07PKL2H5GC Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P07PKL2H5GC vs HM2P07PKL2H5GC
HM2P07PKL2H5GCLF Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P07PKL2H5GC vs HM2P07PKL2H5GCLF
HM2P07PKL2H5GCLF Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM2P07PKL2H5GC vs HM2P07PKL2H5GCLF
Part Number Description Manufacturer Compare
HM2P07PNU1A5GF Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P07PKL2H5GC vs HM2P07PNU1A5GF
HM2PN1PKP2G5GFLF Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P07PKL2H5GC vs HM2PN1PKP2G5GFLF
HM2P07PKW1F5GF Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P07PKL2H5GC vs HM2P07PKW1F5GF
HM2J07PEE128GCLF Board Connector, 132 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P07PKL2H5GC vs HM2J07PEE128GCLF
HM2P07PNU1A5GFLF Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P07PKL2H5GC vs HM2P07PNU1A5GFLF
HM2P07PDM2F5E9LF Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM2P07PKL2H5GC vs HM2P07PDM2F5E9LF
HM2P07PKM2M5GLLF Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P07PKL2H5GC vs HM2P07PKM2M5GLLF
HM2P07PKL2G5GFLF Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P07PKL2H5GC vs HM2P07PKL2G5GFLF
HM2P07PKT1K5GL Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2P07PKL2H5GC vs HM2P07PKT1K5GL
HM2J09PE5168Z1 Board Connector, 132 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal Amphenol FCi HM2P07PKL2H5GC vs HM2J09PE5168Z1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM2P07PKL2H5GC by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM2P07PKL2H5GC by Amphenol Communications Solutions

  • Please alert me when HM2P07PKL2H5GC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM2P07PKL2H5GC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM2P07PKL2H5GC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM2P07PKL2H5GC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM2P07PKL2H5GC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM2P07PKL2H5GC by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: