Part Details for HM2P07PDK2W0N9 by Amphenol FCi
Overview of HM2P07PDK2W0N9 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PDK2W0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Part Details for HM2P07PDK2W0N9
HM2P07PDK2W0N9 CAD Models
HM2P07PDK2W0N9 Part Data Attributes
|
HM2P07PDK2W0N9
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P07PDK2W0N9
Amphenol FCi
Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P07PDK2W0N9
This table gives cross-reference parts and alternative options found for HM2P07PDK2W0N9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P07PDK2W0N9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM2P07PNA294GFLF | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HM2P07PDK2W0N9 vs HM2P07PNA294GFLF |
HM2P07PKJ2T5GF | Amphenol FCi | Check for Price | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | HM2P07PDK2W0N9 vs HM2P07PKJ2T5GF |
HM2P89PN8114GL | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | HM2P07PDK2W0N9 vs HM2P89PN8114GL |
HM2P70PNE12CGF | Amphenol FCi | Check for Price | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | HM2P07PDK2W0N9 vs HM2P70PNE12CGF |
HM2P07PDL2C0N9 | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | HM2P07PDK2W0N9 vs HM2P07PDL2C0N9 |
HM2P07PKE2K5GC | Amphenol FCi | Check for Price | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | HM2P07PDK2W0N9 vs HM2P07PKE2K5GC |
HM2R01PA5104N9 | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | HM2P07PDK2W0N9 vs HM2R01PA5104N9 |
HM2PN1PNF3N5GF | Amphenol FCi | Check for Price | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | HM2P07PDK2W0N9 vs HM2PN1PNF3N5GF |
HM2P89PMG1W4GF | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | HM2P07PDK2W0N9 vs HM2P89PMG1W4GF |
HM2P89PK8114GF | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | HM2P07PDK2W0N9 vs HM2P89PK8114GF |