Part Details for HM2P07PDE3U0GN by Amphenol FCi
Overview of HM2P07PDE3U0GN by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for HM2P07PDE3U0GN
HM2P07PDE3U0GN CAD Models
HM2P07PDE3U0GN Part Data Attributes
|
HM2P07PDE3U0GN
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P07PDE3U0GN
Amphenol FCi
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 44 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P07PDE3U0GN
This table gives cross-reference parts and alternative options found for HM2P07PDE3U0GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P07PDE3U0GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P70PNE124GFLF | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | Amphenol Communications Solutions | HM2P07PDE3U0GN vs HM2P70PNE124GFLF |
HM2P07PDE1R1Z1 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P07PDE3U0GN vs HM2P07PDE1R1Z1 |
HM2P70PMA1L5GLLF | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P07PDE3U0GN vs HM2P70PMA1L5GLLF |
HM2P07PDE111Z1 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P07PDE3U0GN vs HM2P07PDE111Z1 |
HM2P70PNS2L4GLLF | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P07PDE3U0GN vs HM2P70PNS2L4GLLF |
HM2P07PM5117GL | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P07PDE3U0GN vs HM2P07PM5117GL |
HM2P70PN511EGFLF | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P07PDE3U0GN vs HM2P70PN511EGFLF |
HM2P70PKS1M5GCLF | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P07PDE3U0GN vs HM2P70PKS1M5GCLF |
HM2P07PKR1X8GLLF | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P07PDE3U0GN vs HM2P07PKR1X8GLLF |
HM2P07PDW2N1Z1 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P07PDE3U0GN vs HM2P07PDW2N1Z1 |