Part Details for HM2P07PCN240E9LF by Amphenol Communications Solutions
Overview of HM2P07PCN240E9LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2P07PCN240E9LF
HM2P07PCN240E9LF CAD Models
HM2P07PCN240E9LF Part Data Attributes
|
HM2P07PCN240E9LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2P07PCN240E9LF
Amphenol Communications Solutions
Board Connector, 105 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (39) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 105 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P07PCN240E9LF
This table gives cross-reference parts and alternative options found for HM2P07PCN240E9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P07PCN240E9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM2P07PCN240E9 | Amphenol FCi | Check for Price | Board Connector, 105 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | HM2P07PCN240E9LF vs HM2P07PCN240E9 |
HM2P07PDT2G0N9LF | Amphenol FCi | Check for Price | Board Connector, 105 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HM2P07PCN240E9LF vs HM2P07PDT2G0N9LF |
HM2P07PDT2G0Z1LF | Amphenol Communications Solutions | Check for Price | Board Connector, 105 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HM2P07PCN240E9LF vs HM2P07PDT2G0Z1LF |
HM2P07PCN240E9LF | Amphenol FCi | Check for Price | Board Connector, 105 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HM2P07PCN240E9LF vs HM2P07PCN240E9LF |
HM2P07PCN240Z1LF | Amphenol FCi | Check for Price | Board Connector, 105 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HM2P07PCN240E9LF vs HM2P07PCN240Z1LF |
HM2P07PDT2G0E9LF | Amphenol FCi | Check for Price | Board Connector, 105 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HM2P07PCN240E9LF vs HM2P07PDT2G0E9LF |
HM2P07PCN240N9 | Amphenol FCi | Check for Price | Board Connector, 105 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | HM2P07PCN240E9LF vs HM2P07PCN240N9 |
85854-984 | Amphenol Communications Solutions | Check for Price | Board Connector, 105 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Receptacle, | HM2P07PCN240E9LF vs 85854-984 |
HM2P07PDT2G0Z1LF | Amphenol FCi | Check for Price | Board Connector, 105 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HM2P07PCN240E9LF vs HM2P07PDT2G0Z1LF |