Part Details for HM28-42057LF by TT Electronics Resistors
Overview of HM28-42057LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM28100TTI5SL | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Tray | |
HM28100TTI5SEZ | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Embossed Tape | |
HM28100TTI5SE | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Tray |
Part Details for HM28-42057LF
HM28-42057LF CAD Models
HM28-42057LF Part Data Attributes
|
HM28-42057LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HM28-42057LF
TT Electronics Resistors
Data Line Filter, 2 Function(s), 250V, 3.5A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 43 mm | |
Inductance | 6000 µH | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e1 | |
Length | 36.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Packing Method | BOX | |
Rated Current | 3.5 A | |
Rated Voltage | 250 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 25 mm |
Alternate Parts for HM28-42057LF
This table gives cross-reference parts and alternative options found for HM28-42057LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM28-42057LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM28-42057 | Data Line Filter, 2 Function(s), 250V, 3.5A | TT Electronics Resistors | HM28-42057LF vs HM28-42057 |
HM28-42057LF | 2 FUNCTIONS, 250V, 3.5A, DATA LINE FILTER, ROHS COMPLIANT PACKAGE-4 | TT electronics / BI Technologies | HM28-42057LF vs HM28-42057LF |
HM28-42057 | 2 FUNCTIONS, 250V, 3.5A, DATA LINE FILTER | TT electronics / BI Technologies | HM28-42057LF vs HM28-42057 |