HM1W59MVR144H6LF
Description: Board Connector, 540 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE

Overview of HM1W59MVR144H6LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for HM1W59MVR144H6LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM1W59MVR144H6LF by Amphenol FCi

HM1W59MVR144H6LF
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
5
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
540
Want to compare parts?
  1. HM1W59MVR144H6LF
    Amphenol FCi
    Board Connector, 540 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
    VS

Alternate Parts for HM1W59MVR144H6LF

This table gives cross-reference parts and alternative options found for HM1W59MVR144H6LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1W59MVR144H6LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM1W59MVR144H6LF Board Connector, 540 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM1W59MVR144H6LF vs HM1W59MVR144H6LF
HM1W59MVR144H6 Board Connector, 540 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM1W59MVR144H6LF vs HM1W59MVR144H6
Part Number Description Manufacturer Compare
HM1W59ANR144H5LF Board Connector, 540 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM1W59MVR144H6LF vs HM1W59ANR144H5LF
HM1W59DPR144H4LF Board Connector, 540 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM1W59MVR144H6LF vs HM1W59DPR144H4LF
HM1W59MVR144H5 Board Connector, 540 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM1W59MVR144H6LF vs HM1W59MVR144H5
HM1W59NVR144H4LF Board Connector, 540 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM1W59MVR144H6LF vs HM1W59NVR144H4LF
HM1W59DLR144H5LF Board Connector, 540 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM1W59MVR144H6LF vs HM1W59DLR144H5LF
HM1W59LVR144H4 Board Connector, 540 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM1W59MVR144H6LF vs HM1W59LVR144H4
HM1W59LNR144H5 Board Connector, 540 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM1W59MVR144H6LF vs HM1W59LNR144H5
HM1W59LKR144H5LF Board Connector, 540 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM1W59MVR144H6LF vs HM1W59LKR144H5LF
85970-323LF Board Connector, 540 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi HM1W59MVR144H6LF vs 85970-323LF
HM1W59APR144H6 Board Connector, 540 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM1W59MVR144H6LF vs HM1W59APR144H6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM1W59MVR144H6LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM1W59MVR144H6LF by Amphenol FCi

  • Please alert me when HM1W59MVR144H6LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM1W59MVR144H6LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM1W59MVR144H6LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM1W59MVR144H6LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM1W59MVR144H6LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM1W59MVR144H6LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: