HM1W42AVR000H5LF
Description: Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE

Overview of HM1W42AVR000H5LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for HM1W42AVR000H5LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM1W42AVR000H5LF by Amphenol FCi

HM1W42AVR000H5LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
48
Want to compare parts?
  1. HM1W42AVR000H5LF
    Amphenol FCi
    Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
    VS

Alternate Parts for HM1W42AVR000H5LF

This table gives cross-reference parts and alternative options found for HM1W42AVR000H5LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1W42AVR000H5LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM1W42AVR000H5LF Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM1W42AVR000H5LF vs HM1W42AVR000H5LF
Part Number Description Manufacturer Compare
85714-N514LF Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM1W42AVR000H5LF vs 85714-N514LF
85714-N107LF Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM1W42AVR000H5LF vs 85714-N107LF
85714-N114LF Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM1W42AVR000H5LF vs 85714-N114LF
85714-343 Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM1W42AVR000H5LF vs 85714-343
85692-501 Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM1W42AVR000H5LF vs 85692-501
HM1W42BPR000H6 Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM1W42AVR000H5LF vs HM1W42BPR000H6
85714-N515 Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM1W42AVR000H5LF vs 85714-N515
HM1W42EPR040H5 Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM1W42AVR000H5LF vs HM1W42EPR040H5
88926-557 Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM1W42AVR000H5LF vs 88926-557
85714-N538 Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM1W42AVR000H5LF vs 85714-N538

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM1W42AVR000H5LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM1W42AVR000H5LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of HM1W42AVR000H5LF would you like to use for your alert(s)?
  • Please alert me when HM1W42AVR000H5LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM1W42AVR000H5LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM1W42AVR000H5LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM1W42AVR000H5LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM1W42AVR000H5LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM1W42AVR000H5LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: