HM1S53FERA00H6
Amphenol FCi
Description: Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal

Overview of HM1S53FERA00H6 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for HM1S53FERA00H6 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM1S53FERA00H6 by Amphenol FCi

HM1S53FERA00H6
Amphenol FCi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
5
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
120
Want to compare parts?
  1. HM1S53FERA00H6
    Amphenol FCi
    Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal
    VS

Alternate Parts for HM1S53FERA00H6

This table gives cross-reference parts and alternative options found for HM1S53FERA00H6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1S53FERA00H6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
89015-312LF Board Connector, 120 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions HM1S53FERA00H6 vs 89015-312LF
85613-003 Board Connector, 120 Contact(s), 5 Row(s), Female, Receptacle Amphenol FCi HM1S53FERA00H6 vs 85613-003
HM1S53FPR000H6 Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal Amphenol FCi HM1S53FERA00H6 vs HM1S53FPR000H6
HM1C02D2C010N9LF Board Connector, 48 Contact(s), 4 Row(s), Male, IDC Terminal Amphenol FCi HM1S53FERA00H6 vs HM1C02D2C010N9LF
94560-933LF Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi HM1S53FERA00H6 vs 94560-933LF
85858-211LF Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions HM1S53FERA00H6 vs 85858-211LF
HM1S53FRR400H4LF Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions HM1S53FERA00H6 vs HM1S53FRR400H4LF
HM1HM1S53FRR400H5 Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal Amphenol FCi HM1S53FERA00H6 vs HM1HM1S53FRR400H5
HM1S53RER271H6LF Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM1S53FERA00H6 vs HM1S53RER271H6LF
HM1F53TBR000H9 Board Connector, 120 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions HM1S53FERA00H6 vs HM1F53TBR000H9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM1S53FERA00H6 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM1S53FERA00H6 by Amphenol FCi

Select Manufacturer
Which Manufacturer of HM1S53FERA00H6 would you like to use for your alert(s)?
  • Please alert me when HM1S53FERA00H6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM1S53FERA00H6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM1S53FERA00H6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM1S53FERA00H6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM1S53FERA00H6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM1S53FERA00H6 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: