HM1S51RER271H6
Description: Board Connector, 30 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal,

Overview of HM1S51RER271H6 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for HM1S51RER271H6 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM1S51RER271H6 by Amphenol Communications Solutions

HM1S51RER271H6
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZATION AVAILABLE
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
5
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
30
Want to compare parts?
  1. HM1S51RER271H6
    Amphenol Communications Solutions
    Board Connector, 30 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal,
    VS

Alternate Parts for HM1S51RER271H6

This table gives cross-reference parts and alternative options found for HM1S51RER271H6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1S51RER271H6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM1S51RER271H6 Board Connector, 30 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal Amphenol FCi HM1S51RER271H6 vs HM1S51RER271H6
HM1S51RER271H6LF Board Connector, 30 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM1S51RER271H6 vs HM1S51RER271H6LF
Part Number Description Manufacturer Compare
85761-2125LF Board Connector, 30 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions HM1S51RER271H6 vs 85761-2125LF
85863-312LF Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions HM1S51RER271H6 vs 85863-312LF
10052067-101LF Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi HM1S51RER271H6 vs 10052067-101LF
10058374-212 Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi HM1S51RER271H6 vs 10058374-212
85856-111 Board Connector, 30 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions HM1S51RER271H6 vs 85856-111
85639-903 Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions HM1S51RER271H6 vs 85639-903
63739-301 Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi HM1S51RER271H6 vs 63739-301
HM1F51TBR000H9PLF Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi HM1S51RER271H6 vs HM1F51TBR000H9PLF
52021-101 Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi HM1S51RER271H6 vs 52021-101
HM1F51TBP000H6P Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi HM1S51RER271H6 vs HM1F51TBP000H6P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM1S51RER271H6 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM1S51RER271H6 by Amphenol Communications Solutions

  • Please alert me when HM1S51RER271H6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM1S51RER271H6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM1S51RER271H6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM1S51RER271H6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM1S51RER271H6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM1S51RER271H6 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: