Part Details for HM1S41FGR000H6 by Amphenol FCi
Overview of HM1S41FGR000H6 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HM1S41FGR000H6
HM1S41FGR000H6 CAD Models
HM1S41FGR000H6 Part Data Attributes
|
HM1S41FGR000H6
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM1S41FGR000H6
Amphenol FCi
Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 |
Alternate Parts for HM1S41FGR000H6
This table gives cross-reference parts and alternative options found for HM1S41FGR000H6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1S41FGR000H6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1S41FGR000H6LF | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM1S41FGR000H6 vs HM1S41FGR000H6LF |
HM1S41FGR000H6LF | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM1S41FGR000H6 vs HM1S41FGR000H6LF |