Datasheets
HM1N42DTR400H6LF by:

Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Part Details for HM1N42DTR400H6LF by Amphenol FCi

Overview of HM1N42DTR400H6LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for HM1N42DTR400H6LF

HM1N42DTR400H6LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HM1N42DTR400H6LF Part Data Attributes

HM1N42DTR400H6LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
HM1N42DTR400H6LF Amphenol FCi Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 48

Alternate Parts for HM1N42DTR400H6LF

This table gives cross-reference parts and alternative options found for HM1N42DTR400H6LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1N42DTR400H6LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HM1N42DTR400H6 Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions HM1N42DTR400H6LF vs HM1N42DTR400H6
Part Number Description Manufacturer Compare
55433-935 Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions HM1N42DTR400H6LF vs 55433-935
85714-N554LF Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM1N42DTR400H6LF vs 85714-N554LF
85714-N511LF Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM1N42DTR400H6LF vs 85714-N511LF
HM1W42KBR040H5LF Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi HM1N42DTR400H6LF vs HM1W42KBR040H5LF
85714-952 Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM1N42DTR400H6LF vs 85714-952
85714-N528 Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM1N42DTR400H6LF vs 85714-N528
HM1W42ANR040H5 Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM1N42DTR400H6LF vs HM1W42ANR040H5
88926-N541 Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM1N42DTR400H6LF vs 88926-N541
HM1W42LKR040H0 Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM1N42DTR400H6LF vs HM1W42LKR040H0
88926-123LF Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM1N42DTR400H6LF vs 88926-123LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM1N42DTR400H6LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM1N42DTR400H6LF by Amphenol FCi

  • Please alert me when HM1N42DTR400H6LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM1N42DTR400H6LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM1N42DTR400H6LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM1N42DTR400H6LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM1N42DTR400H6LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM1N42DTR400H6LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: