Part Details for HM1L59ADP145H6PLF by Amphenol FCi
Overview of HM1L59ADP145H6PLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM1L59ADP145H6PLF
HM1L59ADP145H6PLF CAD Models
HM1L59ADP145H6PLF Part Data Attributes
|
HM1L59ADP145H6PLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM1L59ADP145H6PLF
Amphenol FCi
Board Connector, 180 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 180 |
Alternate Parts for HM1L59ADP145H6PLF
This table gives cross-reference parts and alternative options found for HM1L59ADP145H6PLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1L59ADP145H6PLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM1L41ABP000H6PLF | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | HM1L59ADP145H6PLF vs HM1L41ABP000H6PLF |
HM1L49ABP014H6P | Amphenol FCi | Check for Price | Board Connector, 168 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | HM1L59ADP145H6PLF vs HM1L49ABP014H6P |
HM1L59ADP145H6PLF | Amphenol Communications Solutions | Check for Price | Board Connector, 180 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | HM1L59ADP145H6PLF vs HM1L59ADP145H6PLF |
HM1L49BBP014H6P | Amphenol Communications Solutions | Check for Price | Board Connector, 168 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | HM1L59ADP145H6PLF vs HM1L49BBP014H6P |
HM1L41ABP000H6P | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | HM1L59ADP145H6PLF vs HM1L41ABP000H6P |
HM1L49AAP014H6PLF | Amphenol FCi | Check for Price | Board Connector, 168 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | HM1L59ADP145H6PLF vs HM1L49AAP014H6PLF |
HM1L49AAP014H6PLF | Amphenol Communications Solutions | Check for Price | Board Connector, 168 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | HM1L59ADP145H6PLF vs HM1L49AAP014H6PLF |
HM1L41ZBP037H6P | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | HM1L59ADP145H6PLF vs HM1L41ZBP037H6P |
HM1L41AAP000H6P | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | HM1L59ADP145H6PLF vs HM1L41AAP000H6P |
HM1L41AAP000H6PLF | Amphenol Communications Solutions | Check for Price | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 24 Position. | HM1L59ADP145H6PLF vs HM1L41AAP000H6PLF |