Part Details for HM1L54ADP000H5 by Amphenol Communications Solutions
Overview of HM1L54ADP000H5 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM1L54ADP000H5
HM1L54ADP000H5 CAD Models
HM1L54ADP000H5 Part Data Attributes
|
HM1L54ADP000H5
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM1L54ADP000H5
Amphenol Communications Solutions
Board Connector, 240 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.701 inch | |
Body Depth | 1.406 inch | |
Body Length | 3.778 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZING PEG | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 240 |
Alternate Parts for HM1L54ADP000H5
This table gives cross-reference parts and alternative options found for HM1L54ADP000H5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1L54ADP000H5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1L54LBP000H5 | Board Connector, 240 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1L54ADP000H5 vs HM1L54LBP000H5 |
HM1L54LAP000H5 | Board Connector, 240 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1L54ADP000H5 vs HM1L54LAP000H5 |
HM1L54LDP000H5 | Board Connector, 240 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle | Amphenol FCi | HM1L54ADP000H5 vs HM1L54LDP000H5 |
HM1L54LAP000H5 | Board Connector, 240 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | HM1L54ADP000H5 vs HM1L54LAP000H5 |
HM1L54DDP000H5 | Board Connector, 240 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM1L54ADP000H5 vs HM1L54DDP000H5 |
HM1L54ADP000H5 | Board Connector, 240 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle | Amphenol FCi | HM1L54ADP000H5 vs HM1L54ADP000H5 |
HM1L54LBP000H5 | Board Connector, 240 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | HM1L54ADP000H5 vs HM1L54LBP000H5 |
HM1L54DDP000H5 | Board Connector, 240 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle | Amphenol FCi | HM1L54ADP000H5 vs HM1L54DDP000H5 |
HM1W54ATR000H4 | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | HM1L54ADP000H5 vs HM1W54ATR000H4 |
HM1L54AAP000H5 | Board Connector, 240 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1L54ADP000H5 vs HM1L54AAP000H5 |