Part Details for HM1L52BAP000H5 by Amphenol FCi
Overview of HM1L52BAP000H5 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM1L52BAP000H5
HM1L52BAP000H5 CAD Models
HM1L52BAP000H5 Part Data Attributes
|
HM1L52BAP000H5
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM1L52BAP000H5
Amphenol FCi
Board Connector, 60 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | FORCE FIT PEGS, SOLDER TAILS | |
Body Breadth | 0.701 inch | |
Body Depth | 1.406 inch | |
Body Length | 0.944 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZING PEG | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for HM1L52BAP000H5
This table gives cross-reference parts and alternative options found for HM1L52BAP000H5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1L52BAP000H5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1W52DTR000H5 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | HM1L52BAP000H5 vs HM1W52DTR000H5 |
HM1L52BAP000H5 | Board Connector, 60 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1L52BAP000H5 vs HM1L52BAP000H5 |
HM1W52DTR000H4 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | HM1L52BAP000H5 vs HM1W52DTR000H4 |
HM1W52LTR000H5 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | HM1L52BAP000H5 vs HM1W52LTR000H5 |
HM1L52DDP000H6 | Board Connector, 60 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle | Amphenol FCi | HM1L52BAP000H5 vs HM1L52DDP000H6 |
6-5223081-0 | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | HM1L52BAP000H5 vs 6-5223081-0 |
HM1W52DTR000H4 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1L52BAP000H5 vs HM1W52DTR000H4 |
5223524-2 | 2MMFB,5R,ASY,060,SIG,HDR,EN | TE Connectivity | HM1L52BAP000H5 vs 5223524-2 |
HM1L52CBP000H5 | Board Connector, 60 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1L52BAP000H5 vs HM1L52CBP000H5 |
HM1W52LTR000H5 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1L52BAP000H5 vs HM1W52LTR000H5 |