Part Details for HM1L42LAP000H6P by Amphenol FCi
Overview of HM1L42LAP000H6P by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HM1L42LAP000H6P
HM1L42LAP000H6P CAD Models
HM1L42LAP000H6P Part Data Attributes
|
HM1L42LAP000H6P
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM1L42LAP000H6P
Amphenol FCi
Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for HM1L42LAP000H6P
This table gives cross-reference parts and alternative options found for HM1L42LAP000H6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1L42LAP000H6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1L42LAP000H6PLF | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 48 Position Solder-to-Board. | Amphenol Communications Solutions | HM1L42LAP000H6P vs HM1L42LAP000H6PLF |
HM1L42LBP000H6P | Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HM1L42LAP000H6P vs HM1L42LBP000H6P |
HM1L42LBP000H6P | Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HM1L42LAP000H6P vs HM1L42LBP000H6P |
HM1L42LBP000H6PLF | Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | HM1L42LAP000H6P vs HM1L42LBP000H6PLF |