Part Details for HM1L41DAP040H0P by Amphenol FCi
Overview of HM1L41DAP040H0P by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM1L41DAP040H0P
HM1L41DAP040H0P CAD Models
HM1L41DAP040H0P Part Data Attributes
|
HM1L41DAP040H0P
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM1L41DAP040H0P
Amphenol FCi
Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for HM1L41DAP040H0P
This table gives cross-reference parts and alternative options found for HM1L41DAP040H0P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1L41DAP040H0P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72850-102LF | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | HM1L41DAP040H0P vs 72850-102LF |
MJ01-24RPMT-138 | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Japan Aviation Electronics Industry Limited | HM1L41DAP040H0P vs MJ01-24RPMT-138 |
85642-3102 | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HM1L41DAP040H0P vs 85642-3102 |
HM1L41DBP040H0PLF | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HM1L41DAP040H0P vs HM1L41DBP040H0PLF |
HM1L41ZBP009H6PLF | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HM1L41DAP040H0P vs HM1L41ZBP009H6PLF |
85724-109 | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HM1L41DAP040H0P vs 85724-109 |
HM1L4ZBP424H6PLF | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HM1L41DAP040H0P vs HM1L4ZBP424H6PLF |
85724-109 | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HM1L41DAP040H0P vs 85724-109 |
93710-904 | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HM1L41DAP040H0P vs 93710-904 |
85642-9004 | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HM1L41DAP040H0P vs 85642-9004 |