HM1F54TAP000H6
Description: Board Connector, 240 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle

Overview of HM1F54TAP000H6 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HM1F54TAP000H6LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Right Angle, Solder-to-Board, LF.

CAD Models for HM1F54TAP000H6 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM1F54TAP000H6 by Amphenol FCi

HM1F54TAP000H6
Amphenol FCi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
5
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
240
UL Flammability Code
94V-0
Want to compare parts?
  1. HM1F54TAP000H6
    Amphenol FCi
    Board Connector, 240 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle
    VS

Alternate Parts for HM1F54TAP000H6

This table gives cross-reference parts and alternative options found for HM1F54TAP000H6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1F54TAP000H6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
85859-901 Board Connector, 240 Contact(s), 5 Row(s), Female, Straight, Solder Terminal Amphenol FCi HM1F54TAP000H6 vs 85859-901
85859-111LF Board Connector, 240 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi HM1F54TAP000H6 vs 85859-111LF
HM1HM1S54FSR400H4 Board Connector, 240 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions HM1F54TAP000H6 vs HM1HM1S54FSR400H4
89095-302 Board Connector, 240 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi HM1F54TAP000H6 vs 89095-302
85764-9301 Board Connector, 240 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle, Amphenol Communications Solutions HM1F54TAP000H6 vs 85764-9301
HM1F54TAP000H6PLF Board Connector, 240 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions HM1F54TAP000H6 vs HM1F54TAP000H6PLF
HM1HM1S54FSR400H4LF Board Connector, 240 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi HM1F54TAP000H6 vs HM1HM1S54FSR400H4LF
HM1S54FER000H4 Board Connector, 240 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal Amphenol FCi HM1F54TAP000H6 vs HM1S54FER000H4
55471-911LF Board Connector, 240 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions HM1F54TAP000H6 vs 55471-911LF
85859-311LF Board Connector, 240 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions HM1F54TAP000H6 vs 85859-311LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM1F54TAP000H6 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM1F54TAP000H6 by Amphenol FCi

Select Manufacturer
Which Manufacturer of HM1F54TAP000H6 would you like to use for your alert(s)?
  • Please alert me when HM1F54TAP000H6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM1F54TAP000H6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM1F54TAP000H6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM1F54TAP000H6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM1F54TAP000H6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM1F54TAP000H6 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: