Part Details for HM1F54FCP000H4LF by Amphenol FCi
Overview of HM1F54FCP000H4LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM1F54FCP000H4LF
HM1F54FCP000H4LF CAD Models
HM1F54FCP000H4LF Part Data Attributes
|
HM1F54FCP000H4LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM1F54FCP000H4LF
Amphenol FCi
Board Connector, 240 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 240 |
Alternate Parts for HM1F54FCP000H4LF
This table gives cross-reference parts and alternative options found for HM1F54FCP000H4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1F54FCP000H4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1F54FCP000H4 | Board Connector, 240 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Plug | Amphenol FCi | HM1F54FCP000H4LF vs HM1F54FCP000H4 |
HM1F54FCP000H4 | Board Connector, 240 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Plug, | Amphenol Communications Solutions | HM1F54FCP000H4LF vs HM1F54FCP000H4 |