Part Details for HM1F52TBR013H9 by Amphenol FCi
Overview of HM1F52TBR013H9 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM1F52TBR013H9
HM1F52TBR013H9 CAD Models
HM1F52TBR013H9 Part Data Attributes
|
HM1F52TBR013H9
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM1F52TBR013H9
Amphenol FCi
Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM1F52TBR013H9
This table gives cross-reference parts and alternative options found for HM1F52TBR013H9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1F52TBR013H9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85762-9301 | Board Connector, 60 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | HM1F52TBR013H9 vs 85762-9301 |
HM1S52FSR400H4 | Board Connector, 60 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | HM1F52TBR013H9 vs HM1S52FSR400H4 |
ESQT-112-02-G-5-650 | Board Connector, 60 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HM1F52TBR013H9 vs ESQT-112-02-G-5-650 |
HM1L52ZAP411H6PLF | Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | HM1F52TBR013H9 vs HM1L52ZAP411H6PLF |
HM1HM1S52FRR400H4LF | Board Connector, 60 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HM1F52TBR013H9 vs HM1HM1S52FRR400H4LF |
HM1F53FDP389H6LF | Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM1F52TBR013H9 vs HM1F53FDP389H6LF |
HM1S52FER000H4 | Board Connector, 60 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM1F52TBR013H9 vs HM1S52FER000H4 |
HM1S52TSR400H6LF | Board Connector, 60 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM1F52TBR013H9 vs HM1S52TSR400H6LF |
HM1S52FRR000H6P | Board Connector, 60 Contact(s), 5 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | HM1F52TBR013H9 vs HM1S52FRR000H6P |
HM2R10PA5300Z1 | Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM1F52TBR013H9 vs HM2R10PA5300Z1 |