Part Details for HM1F52FDP000H6LF by Amphenol Communications Solutions
Overview of HM1F52FDP000H6LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM1F52FDP000H6LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC9756
|
Newark | Hm1F52Fdp000H6Lf-Metral Rct Ra Pf 5X12/Tube |Amphenol Communications Solutions HM1F52FDP000H6LF RoHS: Not Compliant Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3900 | Buy Now |
DISTI #
98AC1451
|
Newark | Hm1F52Fdp000H6Lf-Metral Rct Ra Pf 5X12 Rohs Compliant: Yes |Amphenol Communications Solutions HM1F52FDP000H6LF RoHS: Compliant Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 | Buy Now |
DISTI #
HM1F52FDP000H6LF-ND
|
DigiKey | CONN RCPT 60POS EDGE MNT Min Qty: 576 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.3664 | Buy Now |
|
Onlinecomponents.com | Backplane Connector - Receptacle - Female Sockets - 60 Position - 5 Rows - 0.079" (2.00mm) Pitch - Press-Fit - Board Edge, Through Hole, Right Angle. RoHS: Compliant |
432 Partner Stock |
|
$5.1500 / $11.2800 | Buy Now |
DISTI #
HM1F52FDP000H6LF
|
IBS Electronics | Conn Hard Metric F 60 POS 2mm Press Fit RA Thru-Hole Min Qty: 117 Package Multiple: 1 | 432 |
|
$7.4490 | Buy Now |
DISTI #
C1S227402501047
|
Chip1Stop | Connector Backplane | 432 |
|
$8.6800 | Buy Now |
|
Master Electronics | Backplane Connector - Receptacle - Female Sockets - 60 Position - 5 Rows - 0.079" (2.00mm) Pitch - Press-Fit - Board Edge, Through Hole, Right Angle. RoHS: Compliant |
432 Partner Stock |
|
$5.1500 / $11.2800 | Buy Now |
Part Details for HM1F52FDP000H6LF
HM1F52FDP000H6LF CAD Models
HM1F52FDP000H6LF Part Data Attributes
|
HM1F52FDP000H6LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM1F52FDP000H6LF
Amphenol Communications Solutions
Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.545 inch | |
Body Depth | 0.888 inch | |
Body Length | 0.943 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 60 |
Alternate Parts for HM1F52FDP000H6LF
This table gives cross-reference parts and alternative options found for HM1F52FDP000H6LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1F52FDP000H6LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1F52FDP000H6 | Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal | Amphenol FCi | HM1F52FDP000H6LF vs HM1F52FDP000H6 |