Part Details for HM1F51FDPA78H6 by Amphenol Communications Solutions
Overview of HM1F51FDPA78H6 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM1F51FDPA78H6
HM1F51FDPA78H6 CAD Models
HM1F51FDPA78H6 Part Data Attributes
|
HM1F51FDPA78H6
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM1F51FDPA78H6
Amphenol Communications Solutions
Board Connector, 9 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZATION AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 4 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 9 |
Alternate Parts for HM1F51FDPA78H6
This table gives cross-reference parts and alternative options found for HM1F51FDPA78H6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1F51FDPA78H6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1F51FDPA78H6 | Board Connector, 9 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal | Amphenol FCi | HM1F51FDPA78H6 vs HM1F51FDPA78H6 |
HM1F51FDPA78H6LF | Board Connector, 9 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM1F51FDPA78H6 vs HM1F51FDPA78H6LF |
HM1F51FDPA78H6LF | Board Connector, 9 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM1F51FDPA78H6 vs HM1F51FDPA78H6LF |