HM1F51FDP207H6P
Description: Board Connector, 25 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,

Overview of HM1F51FDP207H6P by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HM1F51FDP207H6P by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM1F51FDP207H6P by Amphenol Communications Solutions

HM1F51FDP207H6P
Amphenol Communications Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
5
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
25
Want to compare parts?
  1. HM1F51FDP207H6P
    Amphenol Communications Solutions
    Board Connector, 25 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
    VS

Alternate Parts for HM1F51FDP207H6P

This table gives cross-reference parts and alternative options found for HM1F51FDP207H6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1F51FDP207H6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM1F51FDP207H6LF Board Connector, 25 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE Amphenol FCi HM1F51FDP207H6P vs HM1F51FDP207H6LF
HM1F51FDP207H6 Board Connector, 25 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Amphenol Communications Solutions HM1F51FDP207H6P vs HM1F51FDP207H6
HM1F51FDP207H6P Board Connector, 25 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal Amphenol FCi HM1F51FDP207H6P vs HM1F51FDP207H6P
HM1F51FDP207H6 Board Connector, 25 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal Amphenol FCi HM1F51FDP207H6P vs HM1F51FDP207H6
HM1F51FDP207H6LF Board Connector, 25 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM1F51FDP207H6P vs HM1F51FDP207H6LF
Part Number Description Manufacturer Compare
HM2R30PACA20Z1LF Board Connector, 25 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol FCi HM1F51FDP207H6P vs HM2R30PACA20Z1LF
HM2R03PACA20GCLF Board Connector, 25 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol FCi HM1F51FDP207H6P vs HM2R03PACA20GCLF
85719-212 Board Connector, 25 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, Amphenol Communications Solutions HM1F51FDP207H6P vs 85719-212
85718-902 Board Connector, 25 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi HM1F51FDP207H6P vs 85718-902
85718-902LF Board Connector, 25 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi HM1F51FDP207H6P vs 85718-902LF
85639-305LF Board Connector, 25 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions HM1F51FDP207H6P vs 85639-305LF
ESQT-105-02-H-5-375 Board Connector, 25 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Samtec Inc HM1F51FDP207H6P vs ESQT-105-02-H-5-375
ESQT-105-03-S-5-375 Board Connector, 25 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Samtec Inc HM1F51FDP207H6P vs ESQT-105-03-S-5-375
85719-113 Board Connector, 25 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, Amphenol Communications Solutions HM1F51FDP207H6P vs 85719-113
HM2R30PACA20Z1 Board Connector, 25 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, Amphenol Communications Solutions HM1F51FDP207H6P vs HM2R30PACA20Z1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM1F51FDP207H6P by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM1F51FDP207H6P by Amphenol Communications Solutions

  • Please alert me when HM1F51FDP207H6P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM1F51FDP207H6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM1F51FDP207H6P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM1F51FDP207H6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM1F51FDP207H6P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM1F51FDP207H6P by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: