Part Details for HM1E-65664ASDB by Matra MHS
Overview of HM1E-65664ASDB by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Renewable Energy
Part Details for HM1E-65664ASDB
HM1E-65664ASDB CAD Models
HM1E-65664ASDB Part Data Attributes
|
HM1E-65664ASDB
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
HM1E-65664ASDB
Matra MHS
Standard SRAM, 8KX8, 45ns, CMOS, CDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HM1E-65664ASDB
This table gives cross-reference parts and alternative options found for HM1E-65664ASDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1E-65664ASDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1E-65664AS-6 | Standard SRAM, 8KX8, CMOS, CDIP28 | Matra MHS | HM1E-65664ASDB vs HM1E-65664AS-6 |
HM1E-65664AB/883 | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28 | Matra MHS | HM1E-65664ASDB vs HM1E-65664AB/883 |
HM1E-65664AS-5 | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | HM1E-65664ASDB vs HM1E-65664AS-5 |
HM3E-65664AS-5 | Standard SRAM, 8KX8, 45ns, CMOS, PDIP28 | Matra MHS | HM1E-65664ASDB vs HM3E-65664AS-5 |
HM3E-65664AS-9 | Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | HM1E-65664ASDB vs HM3E-65664AS-9 |
HM1E-65664AS-9 | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | HM1E-65664ASDB vs HM1E-65664AS-9 |
HM1E-65664AS-2 | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28 | Matra MHS | HM1E-65664ASDB vs HM1E-65664AS-2 |
HM3E-65664AB-9 | Standard SRAM, 8KX8, 45ns, CMOS, PDIP28 | Matra MHS | HM1E-65664ASDB vs HM3E-65664AB-9 |
HM1E-65664AS/883 | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28 | Matra MHS | HM1E-65664ASDB vs HM1E-65664AS/883 |
HM3E-65664AB-5 | Standard SRAM, 8KX8, 45ns, CMOS, PDIP28 | Matra MHS | HM1E-65664ASDB vs HM3E-65664AB-5 |