Part Details for HM19-11808 by TT Electronics Resistors
Overview of HM19-11808 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118084-402A04LF | Amphenol Communications Solutions | Unshrouded Right Angle Header, Surface Mount, Double row , 4 Positions, 2.54mm (0.100in) Pitch | |
10118085-102A14LF | Amphenol Communications Solutions | Unshrouded Right Angle Header, Surface Mount With Peg, Double row , 14 Positions, 2.54mm (0.100in) Pitch | |
77315-118-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 8 Positions 2.54 mm (0.100in) Pitch. |
Part Details for HM19-11808
HM19-11808 CAD Models
HM19-11808 Part Data Attributes
|
HM19-11808
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HM19-11808
TT Electronics Resistors
Data Line Filter, 2 Function(s), 250V, 3.2A,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | UL; VDE | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 40 mm | |
Inductance | 8000 µH | |
Insulation Resistance-Min | 100 MΩ | |
Length | 40 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Rated Current | 3.2 A | |
Rated Voltage | 250 V | |
Width | 22.1 mm |