HM16SST155G
KOA Speer Electronics Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1500000ohm, 50V, 2% +/-Tol, 4322,

Overview of HM16SST155G by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HM16SST155G by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM16SST155G by KOA Speer Electronics Inc

HM16SST155G
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Molded
Lead Spacing
1.27 mm
Network Type
ISOLATED
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.2 mm
Package Length
11 mm
Package Style
SMT
Package Width
5.7 mm
Packing Method
Magazine
Resistance
1500000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
4322
Technology
METAL GLAZE/THICK FILM
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. HM16SST155G
    KOA Speer Electronics Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1500000ohm, 50V, 2% +/-Tol, 4322,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM16SST155G by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM16SST155G by KOA Speer Electronics Inc

  • Please alert me when HM16SST155G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM16SST155G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM16SST155G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM16SST155G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM16SST155G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM16SST155G by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: