Part Details for HM16SST123G by KOA Speer Electronics Inc
Overview of HM16SST123G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM16SST123G
HM16SST123G CAD Models
HM16SST123G Part Data Attributes
|
HM16SST123G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HM16SST123G
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 12000ohm, 50V, 2% +/-Tol, 4322,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Molded | |
Lead Spacing | 1.27 mm | |
Network Type | ISOLATED | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 5.7 mm | |
Packing Method | Magazine | |
Resistance | 12000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4322 | |
Technology | METAL GLAZE/THICK FILM | |
Tolerance | 2% | |
Working Voltage | 50 V |