Part Details for HM14FS31N by Delphi Automotive LLP
Overview of HM14FS31N by Delphi Automotive LLP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for HM14FS31N
HM14FS31N CAD Models
HM14FS31N Part Data Attributes
|
HM14FS31N
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
HM14FS31N
Delphi Automotive LLP
Board Connector, 176 Contact(s), 8 Row(s), Female, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED, EARLY MATE,LAST BREAK | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 176 | |
UL Flammability Code | 94V-0 |