Part Details for HM13022 by Amphenol FCi
Overview of HM13022 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HM13022
HM13022 CAD Models
HM13022 Part Data Attributes
|
HM13022
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM13022
Amphenol FCi
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MILLIPACS1, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |
Alternate Parts for HM13022
This table gives cross-reference parts and alternative options found for HM13022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM13022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1751380000 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | Weidmüller Interface GmbH & Co. KG | HM13022 vs 1751380000 |
1958870000 | Barrier Strip Terminal Block, 15.5A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | HM13022 vs 1958870000 |
SSW-103-01-G-P-002 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | HM13022 vs SSW-103-01-G-P-002 |
65039-104LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | HM13022 vs 65039-104LF |
1950310000 | Barrier Strip Terminal Block, 15.5A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | HM13022 vs 1950310000 |
14-60-5023 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Crimp Terminal | Molex | HM13022 vs 14-60-5023 |
65039-062LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | HM13022 vs 65039-062LF |
1750790000 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | Weidmüller Interface GmbH & Co. KG | HM13022 vs 1750790000 |
B51C4U02T | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SCREW | TE Connectivity | HM13022 vs B51C4U02T |
68684-302LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HM13022 vs 68684-302LF |