Part Details for HM13-05002LF by TT electronics / BI Technologies
Overview of HM13-05002LF by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106269-9005002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5ACP+20S+4HDP PF, Vertical, Receptacle. | |
10106126-8005002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP+20S STB, Right Angle, Receptacle. | |
10106139-8005002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP+20S+4HP PF, Vertical, Receptacle. |
Part Details for HM13-05002LF
HM13-05002LF CAD Models
HM13-05002LF Part Data Attributes
|
HM13-05002LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM13-05002LF
TT electronics / BI Technologies
1 ELEMENT, 500uH, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 500 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3/e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz |
Alternate Parts for HM13-05002LF
This table gives cross-reference parts and alternative options found for HM13-05002LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM13-05002LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM13-05002 | 1 ELEMENT, 500uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR | TT electronics / BI Technologies | HM13-05002LF vs HM13-05002 |
HM13-05002 | General Purpose Inductor, 500uH, 1 Element, Iron-Core, 72 | TT Electronics Resistors | HM13-05002LF vs HM13-05002 |