Part Details for HM13-05001 by TT Electronics Resistors
Overview of HM13-05001 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for HM13-05001
HM13-05001 CAD Models
HM13-05001 Part Data Attributes
|
HM13-05001
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HM13-05001
TT Electronics Resistors
General Purpose Inductor, 500uH, 1 Element, Iron-Core, 9572
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 9572 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 9572 | |
Construction | Encapsulated | |
Core Material | IRON | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 500 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 29.21 mm | |
Package Length | 24.13 mm | |
Package Style | Toroidal | |
Package Width | 18.41 mm | |
Rated Current-Max | 0.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
Alternate Parts for HM13-05001
This table gives cross-reference parts and alternative options found for HM13-05001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM13-05001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM13-05001 | 1 ELEMENT, 500uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR | TT electronics / BI Technologies | HM13-05001 vs HM13-05001 |