Memory
HM10480F
Hitachi Ltd
Description: Standard SRAM, 16KX1, 25ns, ECL, CDFP20, FP-20

Overview of HM10480F by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for HM10480F by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM10480F by Hitachi Ltd

HM10480F
Hitachi Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
DFP
Package Description
DFP, FL20,.3
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
SEPARATE
JESD-30 Code
R-GDFP-F20
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
16KX1
Output Characteristics
OPEN-EMITTER
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.35 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. HM10480F
    Hitachi Ltd
    Standard SRAM, 16KX1, 25ns, ECL, CDFP20, FP-20
    VS

Alternate Parts for HM10480F

This table gives cross-reference parts and alternative options found for HM10480F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM10480F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F10480FC Standard SRAM, 16KX1, 25ns, ECL10K, CDFP20, Fairchild Semiconductor Corporation HM10480F vs F10480FC
Part Number Description Manufacturer Compare
6167LA15D Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Integrated Device Technology Inc HM10480F vs 6167LA15D
TD2114AL-4 Standard SRAM, 1KX4, 200ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Intel Corporation HM10480F vs TD2114AL-4
AM100470ADCB Standard SRAM, 4KX1, 25ns, ECL, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 AMD HM10480F vs AM100470ADCB
HM4-65262B/883:RD Standard SRAM, 16KX1, 70ns, CMOS, CQCC20 Matra MHS HM10480F vs HM4-65262B/883:RD
HM3-65767BM-5:D Standard SRAM, 16KX1, 40ns, CMOS, PDIP20 Matra MHS HM10480F vs HM3-65767BM-5:D
HM4-65767BNDB:RD Standard SRAM, 16KX1, 50ns, CMOS, CQCC20 Matra MHS HM10480F vs HM4-65767BNDB:RD
AM2148-45LE Standard SRAM, 1KX4, 45ns, NMOS, CQCC18, CERAMIC, LCC-18 AMD HM10480F vs AM2148-45LE
CMM5104D/SAMPLE Standard SRAM, 4KX1, 200ns, CMOS, CDIP18 Harris Semiconductor HM10480F vs CMM5104D/SAMPLE
CY7C167A-25VCT Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Cypress Semiconductor HM10480F vs CY7C167A-25VCT
HM4-65767BMDB:D Standard SRAM, 16KX1, 40ns, CMOS, CQCC20 Matra MHS HM10480F vs HM4-65767BMDB:D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM10480F by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM10480F by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HM10480F would you like to use for your alert(s)?
  • Please alert me when HM10480F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM10480F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM10480F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM10480F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM10480F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM10480F by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: