HM100252R0LFTR
Description: 1 ELEMENT, 2uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT

Overview of HM100252R0LFTR by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for HM100252R0LFTR by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM100252R0LFTR by TT electronics / BI Technologies

HM100252R0LFTR
TT electronics / BI Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BI TECHNOLOGIES CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.0009 Ω
Inductance-Nom (L)
2 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
62 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
GULL WING
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. HM100252R0LFTR
    TT electronics / BI Technologies
    1 ELEMENT, 2uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
    VS

Alternate Parts for HM100252R0LFTR

This table gives cross-reference parts and alternative options found for HM100252R0LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM100252R0LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM100252R0TR 1 ELEMENT, 2uH, GENERAL PURPOSE INDUCTOR, SMD TT electronics / BI Technologies HM100252R0LFTR vs HM100252R0TR
HM100-252R0LF General Purpose Inductor, 2uH, 20%, 1 Element, SMD, ROHS COMPLIANT TT Electronics Resistors HM100252R0LFTR vs HM100-252R0LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM100252R0LFTR by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM100252R0LFTR by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of HM100252R0LFTR would you like to use for your alert(s)?
  • Please alert me when HM100252R0LFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM100252R0LFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM100252R0LFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM100252R0LFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM100252R0LFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM100252R0LFTR by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: