Datasheets
HM1-65789K/883 by:

Standard SRAM, 16KX4, 35ns, CMOS, CDIP24

Part Details for HM1-65789K/883 by Matra MHS

Overview of HM1-65789K/883 by Matra MHS

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Part Details for HM1-65789K/883

HM1-65789K/883 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HM1-65789K/883 Part Data Attributes

HM1-65789K/883 Matra MHS
Buy Now Datasheet
Compare Parts:
HM1-65789K/883 Matra MHS Standard SRAM, 16KX4, 35ns, CMOS, CDIP24
Part Life Cycle Code Obsolete
Ihs Manufacturer MATRA MHS
Package Description ,
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 35 ns
JESD-30 Code R-GDIP-T24
Memory Density 65536 bit
Memory IC Type STANDARD SRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 24
Number of Words 16384 words
Number of Words Code 16000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 16KX4
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for HM1-65789K/883

This table gives cross-reference parts and alternative options found for HM1-65789K/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-65789K/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HM1-65789K-2 Standard SRAM, 16KX4, 35ns, CMOS, CDIP24 Matra MHS HM1-65789K/883 vs HM1-65789K-2
HM3-65789K-9 Standard SRAM, 16KX4, 35ns, CMOS, PDIP24 Matra MHS HM1-65789K/883 vs HM3-65789K-9
HM1-65789KDB Standard SRAM, 16KX4, 35ns, CMOS, CDIP24 Matra MHS HM1-65789K/883 vs HM1-65789KDB
HM3-65789K-5 Standard SRAM, 16KX4, 35ns, CMOS, PDIP24 Matra MHS HM1-65789K/883 vs HM3-65789K-5
Part Number Description Manufacturer Compare
HM3-65789K-6 Standard SRAM, 16KX4, 35ns, CMOS, PDIP24 Matra MHS HM1-65789K/883 vs HM3-65789K-6
HM1-65789KDB Standard SRAM, 16KX4, 35ns, CMOS, CDIP24 Matra MHS HM1-65789K/883 vs HM1-65789KDB
HM1-65789K-2 Standard SRAM, 16KX4, 35ns, CMOS, CDIP24 Matra MHS HM1-65789K/883 vs HM1-65789K-2
HM3-65789K-9 Standard SRAM, 16KX4, 35ns, CMOS, PDIP24 Matra MHS HM1-65789K/883 vs HM3-65789K-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM1-65789K/883 by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM1-65789K/883 by Matra MHS

  • Please alert me when HM1-65789K/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM1-65789K/883 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM1-65789K/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM1-65789K/883 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM1-65789K/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM1-65789K/883 by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: