Part Details for HM1-65756K-8 by Matra MHS
Overview of HM1-65756K-8 by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Part Details for HM1-65756K-8
HM1-65756K-8 CAD Models
HM1-65756K-8 Part Data Attributes
|
HM1-65756K-8
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
HM1-65756K-8
Matra MHS
Standard SRAM, 32KX8, 35ns, CMOS, CDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HM1-65756K-8
This table gives cross-reference parts and alternative options found for HM1-65756K-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-65756K-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71256L35D | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | HM1-65756K-8 vs IDT71256L35D |
HM1-65756K-5 | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28 | Matra MHS | HM1-65756K-8 vs HM1-65756K-5 |
P4C1256-35PILF | Standard SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | HM1-65756K-8 vs P4C1256-35PILF |
P4C1256L-35DMB | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | HM1-65756K-8 vs P4C1256L-35DMB |
MT5C2568C-35L/883C | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | HM1-65756K-8 vs MT5C2568C-35L/883C |
MT5C2568C-35/IT | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | HM1-65756K-8 vs MT5C2568C-35/IT |
IDT71256L35TCB | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | HM1-65756K-8 vs IDT71256L35TCB |
IDT71256S35TD | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Integrated Device Technology Inc | HM1-65756K-8 vs IDT71256S35TD |
5962-8866205XA | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | HM1-65756K-8 vs 5962-8866205XA |
MCM6206P35 | 32KX8 STANDARD SRAM, 35ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Motorola Mobility LLC | HM1-65756K-8 vs MCM6206P35 |