HM1-65262DB
Description: Standard SRAM, 16KX1, 85ns, CMOS, CDIP20

Overview of HM1-65262DB by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HM1-6516B/B Rochester Electronics LLC HM1-6516 - Standard SRAM, 2KX8, 200ns, CMOS
HM1-6504/B Rochester Electronics LLC HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS

CAD Models for HM1-65262DB by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM1-65262DB by Matra MHS

HM1-65262DB
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
85 ns
JESD-30 Code
R-GDIP-T20
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX1
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. HM1-65262DB
    Matra MHS
    Standard SRAM, 16KX1, 85ns, CMOS, CDIP20
    VS

Alternate Parts for HM1-65262DB

This table gives cross-reference parts and alternative options found for HM1-65262DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-65262DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM1-65262-5 Standard SRAM, 16KX1, 70ns, CMOS, CDIP20 Matra MHS HM1-65262DB vs HM1-65262-5
8413201RX 16KX1 STANDARD SRAM, 85ns, CDIP20, DIP-20 Intersil Corporation HM1-65262DB vs 8413201RX
HM1-65262CDB Standard SRAM, 16KX1, 85ns, CMOS, CDIP20 Matra MHS HM1-65262DB vs HM1-65262CDB
HM3-65262C-9 Standard SRAM, 16KX1, 85ns, CMOS, PDIP20 Matra MHS HM1-65262DB vs HM3-65262C-9
HM1-65262C-5 Standard SRAM, 16KX1, 70ns, CMOS, CDIP20 Matra MHS HM1-65262DB vs HM1-65262C-5
HM3-65262-6 Standard SRAM, 16KX1, CMOS, PDIP20 Matra MHS HM1-65262DB vs HM3-65262-6
HM3-65262-9 16KX1 STANDARD SRAM, 85ns, PDIP20 Intersil Corporation HM1-65262DB vs HM3-65262-9
HM1-65262-6 Standard SRAM, 16KX1, CMOS, CDIP20 Matra MHS HM1-65262DB vs HM1-65262-6
HM1-65262C-9 Standard SRAM, 16KX1, 85ns, CMOS, CDIP20 Matra MHS HM1-65262DB vs HM1-65262C-9
HM3-65262C-9 16KX1 STANDARD SRAM, 85ns, PDIP20 Intersil Corporation HM1-65262DB vs HM3-65262C-9
Part Number Description Manufacturer Compare
HM4-65767BN/883 Standard SRAM, 16KX1, 50ns, CMOS, CQCC20 Matra MHS HM1-65262DB vs HM4-65767BN/883
5962-9669401QVC Standard SRAM, 4KX1, 250ns, CMOS, CDIP18 Harris Semiconductor HM1-65262DB vs 5962-9669401QVC
HM4-65767BK-5 Standard SRAM, 16KX1, 30ns, CMOS, CQCC20 Matra MHS HM1-65262DB vs HM4-65767BK-5
HM4-65767BN/883:R Standard SRAM, 16KX1, 50ns, CMOS, CQCC20 Matra MHS HM1-65262DB vs HM4-65767BN/883:R
HM4-65767BM/883:RD Standard SRAM, 16KX1, 40ns, CMOS, CQCC20 Matra MHS HM1-65262DB vs HM4-65767BM/883:RD
HM1-65262B-9 Standard SRAM, 16KX1, 70ns, CMOS, CDIP20 Matra MHS HM1-65262DB vs HM1-65262B-9
HM1-65767BM/883 Standard SRAM, 16KX1, 40ns, CMOS, CDIP20 Matra MHS HM1-65262DB vs HM1-65767BM/883
MAR5104CL Standard SRAM, 4KX1, 135ns, CMOS, CDIP18 Dynex Semiconductor HM1-65262DB vs MAR5104CL
HM4-65262-5 Standard SRAM, 16KX1, 70ns, CMOS, CQCC20 Matra MHS HM1-65262DB vs HM4-65262-5
HM1-65767BK-5 Standard SRAM, 16KX1, 30ns, CMOS, CDIP20 Matra MHS HM1-65262DB vs HM1-65767BK-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM1-65262DB by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM1-65262DB by Matra MHS

Select Manufacturer
Which Manufacturer of HM1-65262DB would you like to use for your alert(s)?
  • Please alert me when HM1-65262DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM1-65262DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM1-65262DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM1-65262DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM1-65262DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM1-65262DB by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: